MLF12FTC62R0
Images are for reference only
See Product Specifications
See Product Specifications
708-MLF12FTC62R0
MLF12FTC62R0
Mfr.:
Description:
MELF Resistors RES, MELF, 0207, 62 ohm, 1%, 50 ppm, 0.5W
MELF Resistors RES, MELF, 0207, 62 ohm, 1%, 50 ppm, 0.5W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp936 | Rp1.872.000 | |
| Rp807 | Rp3.228.000 | |
| Rp752 | Rp6.016.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210040
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
