MLF18FTC76K0
Images are for reference only
See Product Specifications
See Product Specifications
708-MLF18FTC76K0
MLF18FTC76K0
Mfr.:
Description:
MELF Resistors RES, MELF, 0102, 76K ohm, 1%, 50 ppm, 0.125W
MELF Resistors RES, MELF, 0102, 76K ohm, 1%, 50 ppm, 0.125W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp954 | Rp2.862.000 | |
| Rp881 | Rp5.286.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210040
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
