MLFA1FTC100R
Images are for reference only
See Product Specifications
See Product Specifications
708-MLFA1FTC100R
MLFA1FTC100R
Mfr.:
Description:
MELF Resistors RES, MELF, 0207, 100 ohm, 1%, 50 ppm, 1W
MELF Resistors RES, MELF, 0207, 100 ohm, 1%, 50 ppm, 1W
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.920Expected 15/06/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp4.054 | Rp40.540 | |
| Rp3.045 | Rp76.125 | |
| Rp2.715 | Rp271.500 | |
| Rp2.348 | Rp587.000 | |
| Rp2.110 | Rp1.055.000 | |
| Rp1.743 | Rp1.743.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp1.743 | Rp3.486.000 | |
| Rp1.523 | Rp6.092.000 | |
| Rp1.449 | Rp11.592.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210040
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
