MLFA1FTC10R0

SEI Stackpole
708-MLFA1FTC10R0
MLFA1FTC10R0

Mfr.:

Description:
MELF Resistors RES, MELF, 0207, 10 ohm, 1%, 50 ppm, 1W
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
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp4.054 Rp40.540
Rp3.045 Rp76.125
Rp2.715 Rp271.500
Rp2.348 Rp587.000
Rp2.110 Rp1.055.000
Rp1.743 Rp1.743.000
Full Reel (Order in multiples of 2000)
Rp1.743 Rp3.486.000
Rp1.523 Rp6.092.000
Rp1.449 Rp11.592.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: MELF Resistors
RoHS:  
MLFA
10 Ohms
1 W
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
MELF 0207
2.9 mm
5.9 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Application: High Power
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
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
8533210040
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.