NWW1FT4R30
Images are for reference only
See Product Specifications
See Product Specifications
708-NWW1FT4R30
NWW1FT4R30
Mfr.:
Description:
Wirewound Resistors - Through Hole 82Ohms 3W Axial Non-Inductive WW
Wirewound Resistors - Through Hole 82Ohms 3W Axial Non-Inductive WW
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp9.063 | Rp22.657.500 | |
| Rp8.641 | Rp64.807.500 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
