PCF14JT1K80
Images are for reference only
See Product Specifications
See Product Specifications
708-PCF14JT1K80
PCF14JT1K80
Mfr.:
Description:
Carbon Film Resistors - Through Hole RES, CF, 1/4W, 1.8 Kohm, 5%
Carbon Film Resistors - Through Hole RES, CF, 1/4W, 1.8 Kohm, 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp294 | Rp1.470.000 | |
| Rp275 | Rp2.062.500 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
