PRSM2JT91R0
Images are for reference only
See Product Specifications
See Product Specifications
708-PRSM2JT91R0
PRSM2JT91R0
Mfr.:
Description:
Metal Oxide Resistors RES, SURGE, 2W, 91 ohm, 5%
Metal Oxide Resistors RES, SURGE, 2W, 91 ohm, 5%
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.6.000 Can Dispatch in 20 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp1.706 | Rp3.412.000 | |
| Rp1.651 | Rp16.510.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
