RAVF164DJT10R0
Images are for reference only
See Product Specifications
See Product Specifications
708-RAVF164DJT10R0
RAVF164DJT10R0
Mfr.:
Description:
Resistor Networks & Arrays RES ARRAY, 10 ohm, 5%, 0603x4, CONVEX
Resistor Networks & Arrays RES ARRAY, 10 ohm, 5%, 0603x4, CONVEX
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp128 | Rp640.000 | |
| Rp110 | Rp1.100.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
