RGC1206DTC37R4
Images are for reference only
See Product Specifications
See Product Specifications
708-RGC1206DTC37R4
RGC1206DTC37R4
Mfr.:
Description:
Thick Film Resistors - SMD RES, 1206, 37.4 ohm, 0.5%, 50 ppm, 0.25W
Thick Film Resistors - SMD RES, 1206, 37.4 ohm, 0.5%, 50 ppm, 0.25W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp587 | Rp2.935.000 | |
| Rp569 | Rp5.690.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
