RMCF01005FT487K
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF01005FT487K
RMCF01005FT487K
Mfr.:
Description:
Thick Film Resistors - SMD 487KOhms 01005 0.03W 1% Std Power
Thick Film Resistors - SMD 487KOhms 01005 0.03W 1% Std Power
Datasheet:
In Stock: 9.900
-
Stock:
-
9.900 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp881 | Rp8.810 | |
| Rp459 | Rp45.900 | |
| Rp294 | Rp294.000 | |
| Rp238 | Rp476.000 | |
| Rp220 | Rp1.100.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp183 | Rp1.830.000 | |
| Rp165 | Rp8.250.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
