RMCF0402FT210K
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF0402FT210K
RMCF0402FT210K
Mfr.:
Description:
Thick Film Resistors - SMD 210KOhms 0402 0.063W 0.01 Std Power
Thick Film Resistors - SMD 210KOhms 0402 0.063W 0.01 Std Power
Datasheet:
In Stock: 72.071
-
Stock:
-
72.071 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp220 | Rp2.200 | |
| Rp183 | Rp18.300 | |
| Rp128 | Rp32.000 | |
| Rp110 | Rp55.000 | |
| Rp91,7 | Rp91.700 | |
| Rp73,4 | Rp367.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp36,7 | Rp367.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
