RMCF0603FG22K1
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF0603FG22K1
RMCF0603FG22K1
Mfr.:
Description:
Thick Film Resistors - SMD 22.1KOhms 0603 0.1W 1% Std Power
Thick Film Resistors - SMD 22.1KOhms 0603 0.1W 1% Std Power
Datasheet:
In Stock: 68.784
-
Stock:
-
68.784 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp459 | Rp4.590 | |
| Rp238 | Rp23.800 | |
| Rp165 | Rp41.250 | |
| Rp147 | Rp73.500 | |
| Rp128 | Rp128.000 | |
| Rp91,7 | Rp458.500 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp73,4 | Rp734.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.835
Min:
1
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
