RMCF0603FT30K9

SEI Stackpole
708-RMCF0603FT30K9
RMCF0603FT30K9

Mfr.:

Description:
Thick Film Resistors - SMD 30.9KOhms 0603 0.1W 1% Std Power AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.034

Stock:
24.034 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.835 Rp1.835
Rp220 Rp2.200
Rp183 Rp18.300
Rp147 Rp36.750
Rp128 Rp64.000
Rp110 Rp110.000
Full Reel (Order in multiples of 5000)
Rp55 Rp275.000
Rp36,7 Rp367.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RMCF
30.9 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
General Purpose
Wrap-Around Termination
AEC-Q200
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMCx & RMEF Thick Film Chip Resistors

Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors are general-purpose resistors that are RoHS and AEC-Q200 compliant. The RMCx series includes RMCF resistors with standard power ratings and RMCP resistors with high power ratings. The RMCx and RMEF resistors feature standard nickel barrier terminations and power derating from 100% at +70°C to 0% at +155°C. Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors offer a 2W maximum power rating, 15V to 250V maximum working voltage range, and a -55°C to +155°C operating temperature range.