RMCF0805FT174R
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF0805FT174R
RMCF0805FT174R
Mfr.:
Description:
Thick Film Resistors - SMD 174Ohms 0805 0.125W 0.01 Std Power
Thick Film Resistors - SMD 174Ohms 0805 0.125W 0.01 Std Power
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp294 | Rp2.940 | |
| Rp238 | Rp23.800 | |
| Rp183 | Rp45.750 | |
| Rp165 | Rp82.500 | |
| Rp128 | Rp128.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp91,7 | Rp458.500 | |
| Rp55 | Rp550.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
