RMCF0805JT2K00
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF0805JT2K00
RMCF0805JT2K00
Mfr.:
Description:
Thick Film Resistors - SMD 2KOhms 0805 0.125W 5% Std Power AEC-Q200
Thick Film Resistors - SMD 2KOhms 0805 0.125W 5% Std Power AEC-Q200
Datasheet:
In Stock: 16.767
-
Stock:
-
16.767 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp257 | Rp2.570 | |
| Rp202 | Rp20.200 | |
| Rp165 | Rp41.250 | |
| Rp128 | Rp64.000 | |
| Rp110 | Rp110.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp55 | Rp275.000 | |
| Rp36,7 | Rp917.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
