RMCF1206FT32R4
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF1206FT32R4
RMCF1206FT32R4
Mfr.:
Description:
Thick Film Resistors - SMD RES, 1206, 32.4 ohm, 1%, 0.25W
Thick Film Resistors - SMD RES, 1206, 32.4 ohm, 1%, 0.25W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp91,7 | Rp458.500 | |
| Rp73,4 | Rp734.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
