RMCF1210FT2K00
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF1210FT2K00
RMCF1210FT2K00
Mfr.:
Description:
Thick Film Resistors - SMD 2KOhms 1210 0.5W 1% Std Power AEC-Q200
Thick Film Resistors - SMD 2KOhms 1210 0.5W 1% Std Power AEC-Q200
Datasheet:
In Stock: 3.812
-
Stock:
-
3.812 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.752 | Rp2.752 | |
| Rp899 | Rp8.990 | |
| Rp771 | Rp77.100 | |
| Rp624 | Rp156.000 | |
| Rp550 | Rp275.000 | |
| Rp404 | Rp404.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp349 | Rp1.396.000 | |
| Rp294 | Rp2.352.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
