RMCF2010JT200R
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF2010JT200R
RMCF2010JT200R
Mfr.:
Description:
Thick Film Resistors - SMD RES, 2010, 200 ohm, 5%, 0.75W
Thick Film Resistors - SMD RES, 2010, 200 ohm, 5%, 0.75W
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.36.000 Can Dispatch in 20 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp1.192 | Rp11.920 | |
| Rp954 | Rp95.400 | |
| Rp789 | Rp197.250 | |
| Rp715 | Rp357.500 | |
| Rp569 | Rp569.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp514 | Rp2.056.000 | |
| Rp459 | Rp3.672.000 | |
| Rp440 | Rp10.560.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
