RMCF2512FT90R9
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF2512FT90R9
RMCF2512FT90R9
Mfr.:
Description:
Thick Film Resistors - SMD 90.9Ohms 2512 1W 1% Std Power AEC-Q200
Thick Film Resistors - SMD 90.9Ohms 2512 1W 1% Std Power AEC-Q200
Datasheet:
In Stock: 3.755
-
Stock:
-
3.755 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp1.688 | Rp16.880 | |
| Rp1.468 | Rp146.800 | |
| Rp1.248 | Rp312.000 | |
| Rp1.119 | Rp559.500 | |
| Rp826 | Rp826.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp771 | Rp3.084.000 | |
| Rp715 | Rp5.720.000 | |
| Rp697 | Rp16.728.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
