RMCF2512JT7K50
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF2512JT7K50
RMCF2512JT7K50
Mfr.:
Description:
Thick Film Resistors - SMD RES, 2512, 7.5 Kohm, 5%, 1W
Thick Film Resistors - SMD RES, 2512, 7.5 Kohm, 5%, 1W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036,12 | Rp4.036,12 | |
| Rp1.449,33 | Rp14.493,30 | |
| Rp1.247,53 | Rp124.753,00 | |
| Rp1.045,72 | Rp261.430,00 | |
| Rp935,65 | Rp467.825,00 | |
| Rp733,84 | Rp733.840,00 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp660,46 | Rp2.641.840,00 | |
| Rp605,42 | Rp4.843.360,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
