RMCP0201FT1K21
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP0201FT1K21
RMCP0201FT1K21
Mfr.:
Description:
Thick Film Resistors - SMD 1.21kOhms 0.063W 0201 100ppm 1% High Power
Thick Film Resistors - SMD 1.21kOhms 0.063W 0201 100ppm 1% High Power
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.256 | Rp8.256 | |
| Rp2.055 | Rp20.550 | |
| Rp991 | Rp99.100 | |
| Rp697 | Rp174.250 | |
| Rp605 | Rp302.500 | |
| Rp550 | Rp550.000 | |
| Rp294 | Rp1.470.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp238 | Rp2.380.000 | |
| Rp220 | Rp4.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
