RMCP0201FT7M68
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP0201FT7M68
RMCP0201FT7M68
Mfr.:
Description:
Thick Film Resistors - SMD 7.68Mohms 0.063W 0201 100ppm 1% High Power
Thick Film Resistors - SMD 7.68Mohms 0.063W 0201 100ppm 1% High Power
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935,36 | Rp2.935,36 | |
| Rp1.742,87 | Rp17.428,70 | |
| Rp733,84 | Rp73.384,00 | |
| Rp587,07 | Rp146.767,50 | |
| Rp532,03 | Rp266.015,00 | |
| Rp495,34 | Rp495.340,00 | |
| Rp348,57 | Rp1.742.850,00 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp330,23 | Rp3.302.300,00 | |
| Rp311,88 | Rp6.237.600,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
