RMCP1206JT6K80-UP
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP1206JT6K80UP
RMCP1206JT6K80-UP
Mfr.:
Description:
Thick Film Resistors - SMD 6.8kOhms 0.5W 1206 100ppm 5% Ultra High Power
Thick Film Resistors - SMD 6.8kOhms 0.5W 1206 100ppm 5% Ultra High Power
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935,36 | Rp2.935,36 | |
| Rp1.357,60 | Rp13.576,00 | |
| Rp770,53 | Rp77.053,00 | |
| Rp623,76 | Rp155.940,00 | |
| Rp568,73 | Rp284.365,00 | |
| Rp532,03 | Rp532.030,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp293,54 | Rp1.467.700,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
