RMCP1210FT1R18-UP
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP1210FT1R18UP
RMCP1210FT1R18-UP
Mfr.:
Description:
Thick Film Resistors - SMD 1.18Ohms 0.66W 1210 400ppm 1% Ultra High Power
Thick Film Resistors - SMD 1.18Ohms 0.66W 1210 400ppm 1% Ultra High Power
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp4.330 | Rp43.300 | |
| Rp2.568 | Rp256.800 | |
| Rp2.036 | Rp509.000 | |
| Rp1.835 | Rp917.500 | |
| Rp1.669 | Rp1.669.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.119 | Rp5.595.000 | |
| Rp1.064 | Rp10.640.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
