RMCP2010FT17R4
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP2010FT17R4
RMCP2010FT17R4
Mfr.:
Description:
Thick Film Resistors - SMD RES, 2010, 17.4 ohm, 1%, 1W
Thick Film Resistors - SMD RES, 2010, 17.4 ohm, 1%, 1W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp1.504 | Rp6.016.000 | |
| Rp1.449 | Rp11.592.000 | |
| Rp1.376 | Rp33.024.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
