RMCP2010JT15R0-UP
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP2010JT15R0UP
RMCP2010JT15R0-UP
Mfr.:
Description:
Thick Film Resistors - SMD 15Ohms 1W 2010 100ppm 5% Ultra High Power
Thick Film Resistors - SMD 15Ohms 1W 2010 100ppm 5% Ultra High Power
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705,32 | Rp7.705,32 | |
| Rp4.072,81 | Rp40.728,10 | |
| Rp2.403,33 | Rp240.333,00 | |
| Rp1.907,98 | Rp476.995,00 | |
| Rp1.724,52 | Rp862.260,00 | |
| Rp1.155,80 | Rp1.155.800,00 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.064,07 | Rp4.256.280,00 | |
| Rp1.009,03 | Rp8.072.240,00 | |
| Rp990,68 | Rp23.776.320,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
