RMCS0201FT1K27
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCS0201FT1K27
RMCS0201FT1K27
Mfr.:
Description:
Thick Film Resistors - SMD 1.27kOhm 0201 0.05W 200 PPM 0.01 Sulfar Resistant
Thick Film Resistors - SMD 1.27kOhm 0201 0.05W 200 PPM 0.01 Sulfar Resistant
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp1.468 | Rp14.680 | |
| Rp734 | Rp73.400 | |
| Rp514 | Rp128.500 | |
| Rp459 | Rp229.500 | |
| Rp404 | Rp404.000 | |
| Rp238 | Rp1.190.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp128 | Rp1.280.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
