RMCS0201FT1R07
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCS0201FT1R07
RMCS0201FT1R07
Mfr.:
Description:
Thick Film Resistors - SMD 1.07Ohms 0201 0.05W 200 PPM 0.01 Sulfar Resistant
Thick Film Resistors - SMD 1.07Ohms 0201 0.05W 200 PPM 0.01 Sulfar Resistant
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp1.706 | Rp17.060 | |
| Rp844 | Rp84.400 | |
| Rp605 | Rp151.250 | |
| Rp514 | Rp257.000 | |
| Rp459 | Rp459.000 | |
| Rp257 | Rp1.285.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp147 | Rp1.470.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
