RMCS1210JT620K
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCS1210JT620K
RMCS1210JT620K
Mfr.:
Description:
Thick Film Resistors - SMD RES, AS, 1210, 620 Kohm, 5%, 0.33W
Thick Film Resistors - SMD RES, AS, 1210, 620 Kohm, 5%, 0.33W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp569 | Rp2.845.000 | |
| Rp532 | Rp5.320.000 | |
| Rp495 | Rp12.375.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
