RMCS2010JT100K
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCS2010JT100K
RMCS2010JT100K
Mfr.:
Description:
Thick Film Resistors - SMD RES, AS, 2010, 100 Kohm, 5%, 0.75W
Thick Film Resistors - SMD RES, AS, 2010, 100 Kohm, 5%, 0.75W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp844 | Rp3.376.000 | |
| Rp771 | Rp6.168.000 | |
| Rp734 | Rp17.616.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
