RMCW0612JT3R00
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCW0612JT3R00
RMCW0612JT3R00
Mfr.:
Description:
Thick Film Resistors - SMD RES, 0612, 3 ohm, 5%, 0.75W
Thick Film Resistors - SMD RES, 0612, 3 ohm, 5%, 0.75W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp422 | Rp2.110.000 | |
| Rp385 | Rp3.850.000 | |
| Rp349 | Rp8.725.000 | |
| Rp330 | Rp16.500.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
