RMCW1020FT1K30
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCW1020FT1K30
RMCW1020FT1K30
Mfr.:
Description:
Thick Film Resistors - SMD RES, 1020, 1.3 Kohm, 1%, 1W
Thick Film Resistors - SMD RES, 1020, 1.3 Kohm, 1%, 1W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp1.229 | Rp4.916.000 | |
| Rp1.119 | Rp8.952.000 | |
| Rp1.101 | Rp52.848.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
