RMWA0508FT44K2
Images are for reference only
See Product Specifications
See Product Specifications
708-RMWA0508FT44K2
RMWA0508FT44K2
Mfr.:
Description:
Thick Film Resistors - SMD 44.2kOhm 0508 0.75W 1% 100ppm Wide Terminal AEC-Q200
Thick Film Resistors - SMD 44.2kOhm 0508 0.75W 1% 100ppm Wide Terminal AEC-Q200
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp1.614 | Rp16.140 | |
| Rp917 | Rp91.700 | |
| Rp752 | Rp188.000 | |
| Rp679 | Rp339.500 | |
| Rp624 | Rp624.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp422 | Rp2.110.000 | |
| Rp404 | Rp4.040.000 | |
| Rp367 | Rp9.175.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
