RNAN1206BKE2K00
Images are for reference only
See Product Specifications
See Product Specifications
708-RNAN1206BKE2K00
RNAN1206BKE2K00
Mfr.:
Description:
Thin Film Resistors - SMD 2KOhms 1206 25ppm Tol 0.1% High Power Alum Nitride
Thin Film Resistors - SMD 2KOhms 1206 25ppm Tol 0.1% High Power Alum Nitride
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 700
-
Stock:
-
700 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp29.537 | Rp29.537 | |
| Rp20.914 | Rp209.140 | |
| Rp16.200 | Rp810.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp13.760 | Rp13.760.000 | |
| Rp13.741 | Rp68.705.000 | |
| Rp12.695 | Rp126.950.000 | |
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
