RNCE0402BTC16R5
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0402BTC16R5
RNCE0402BTC16R5
Mfr.:
Description:
Thin Film Resistors - SMD 16.5Ohms 0402 50ppm 1/16W 50V 0.001 Hi Temp/Stability
Thin Film Resistors - SMD 16.5Ohms 0402 50ppm 1/16W 50V 0.001 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp4.146 | Rp41.460 | |
| Rp2.440 | Rp244.000 | |
| Rp2.073 | Rp518.250 | |
| Rp1.798 | Rp899.000 | |
| Rp1.596 | Rp1.596.000 | |
| Rp1.321 | Rp6.605.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.192 | Rp11.920.000 | |
| Rp1.064 | Rp21.280.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
