RNCE0402BTE43R2
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0402BTE43R2
RNCE0402BTE43R2
Mfr.:
Description:
Thin Film Resistors - SMD 43.2Ohms 0402 25ppm 1/16W 50V 0.001 Hi Temp/Stability
Thin Film Resistors - SMD 43.2Ohms 0402 25ppm 1/16W 50V 0.001 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.990 | Rp8.990 | |
| Rp4.660 | Rp46.600 | |
| Rp2.734 | Rp273.400 | |
| Rp2.330 | Rp582.500 | |
| Rp2.018 | Rp1.009.000 | |
| Rp1.798 | Rp1.798.000 | |
| Rp1.486 | Rp7.430.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.339 | Rp13.390.000 | |
| Rp1.192 | Rp23.840.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
