RNCE0402DTC158K
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0402DTC158K
RNCE0402DTC158K
Mfr.:
Description:
Thin Film Resistors - SMD 158KOhms 0402 50ppm 1/16W 50V 0.005 Hi Temp/Stability
Thin Film Resistors - SMD 158KOhms 0402 50ppm 1/16W 50V 0.005 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.302 | Rp3.302 | |
| Rp1.614 | Rp16.140 | |
| Rp899 | Rp89.900 | |
| Rp752 | Rp188.000 | |
| Rp642 | Rp321.000 | |
| Rp569 | Rp569.000 | |
| Rp440 | Rp2.200.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp385 | Rp3.850.000 | |
| Rp349 | Rp6.980.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
