RNCE0603BTC162R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0603BTC162R
RNCE0603BTC162R
Mfr.:
Description:
Thin Film Resistors - SMD 162Ohms 0603 50ppm 1/10W 75V 0.001 Hi Temp/Stability
Thin Film Resistors - SMD 162Ohms 0603 50ppm 1/10W 75V 0.001 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp3.633 | Rp36.330 | |
| Rp2.128 | Rp212.800 | |
| Rp1.816 | Rp454.000 | |
| Rp1.578 | Rp789.000 | |
| Rp1.394 | Rp1.394.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.137 | Rp5.685.000 | |
| Rp1.046 | Rp10.460.000 | |
| Rp972 | Rp24.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
