RNCE0603DTE124R
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0603DTE124R
RNCE0603DTE124R
Mfr.:
Description:
Thin Film Resistors - SMD 124Ohms 0603 25ppm 1/10W 75V 0.005 Hi Temp/Stability
Thin Film Resistors - SMD 124Ohms 0603 25ppm 1/10W 75V 0.005 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.219,58 | Rp4.219,58 | |
| Rp2.091,44 | Rp20.914,40 | |
| Rp1.174,14 | Rp117.414,00 | |
| Rp972,34 | Rp243.085,00 | |
| Rp843,92 | Rp421.960,00 | |
| Rp733,84 | Rp733.840,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp550,38 | Rp2.751.900,00 | |
| Rp495,34 | Rp4.953.400,00 | |
| Rp458,65 | Rp11.466.250,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
