RNCE0603DTE1K30
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0603DTE1K30
RNCE0603DTE1K30
Mfr.:
Description:
Thin Film Resistors - SMD 1.3KOhms 0603 25ppm 1/10W 75V 0.005 Hi Temp/Stability
Thin Film Resistors - SMD 1.3KOhms 0603 25ppm 1/10W 75V 0.005 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.220 | Rp4.220 | |
| Rp2.091 | Rp20.910 | |
| Rp1.174 | Rp117.400 | |
| Rp972 | Rp243.000 | |
| Rp844 | Rp422.000 | |
| Rp734 | Rp734.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp550 | Rp2.750.000 | |
| Rp495 | Rp4.950.000 | |
| Rp459 | Rp11.475.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
