RNCE0805BTC255K
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0805BTC255K
RNCE0805BTC255K
Mfr.:
Description:
Thin Film Resistors - SMD 255KOhms 0805 50ppm 1/8W 150V 0.001 Hi Temp/Stability
Thin Film Resistors - SMD 255KOhms 0805 50ppm 1/8W 150V 0.001 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.540 | Rp9.540 | |
| Rp4.972 | Rp49.720 | |
| Rp2.917 | Rp291.700 | |
| Rp2.477 | Rp619.250 | |
| Rp2.146 | Rp1.073.000 | |
| Rp1.926 | Rp1.926.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.559 | Rp7.795.000 | |
| Rp1.431 | Rp14.310.000 | |
| Rp1.303 | Rp32.575.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
