RNCE0805BTC374K
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0805BTC374K
RNCE0805BTC374K
Mfr.:
Description:
Thin Film Resistors - SMD 374KOhms 0805 50ppm 1/8W 150V 0.001 Hi Temp/Stability
Thin Film Resistors - SMD 374KOhms 0805 50ppm 1/8W 150V 0.001 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.539,92 | Rp9.539,92 | |
| Rp4.971,77 | Rp49.717,70 | |
| Rp2.917,01 | Rp291.701,00 | |
| Rp2.476,71 | Rp619.177,50 | |
| Rp2.146,48 | Rp1.073.240,00 | |
| Rp1.926,33 | Rp1.926.330,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.559,41 | Rp7.797.050,00 | |
| Rp1.430,99 | Rp14.309.900,00 | |
| Rp1.302,57 | Rp32.564.250,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
