RNCE0805DTE160K
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0805DTE160K
RNCE0805DTE160K
Mfr.:
Description:
Thin Film Resistors - SMD 160KOhms 0805 25ppm 1/8W 150V 0.005 Hi Temp/Stability
Thin Film Resistors - SMD 160KOhms 0805 25ppm 1/8W 150V 0.005 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp2.587 | Rp25.870 | |
| Rp1.523 | Rp152.300 | |
| Rp1.303 | Rp325.750 | |
| Rp1.119 | Rp559.500 | |
| Rp1.009 | Rp1.009.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp807 | Rp4.035.000 | |
| Rp734 | Rp7.340.000 | |
| Rp697 | Rp17.425.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
