RNCE1206BTC18R0
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE1206BTC18R0
RNCE1206BTC18R0
Mfr.:
Description:
Thin Film Resistors - SMD 18Ohms 1206 50ppm 1/4W 200V 0.001 Hi Temp/Stability
Thin Film Resistors - SMD 18Ohms 1206 50ppm 1/4W 200V 0.001 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.687 | Rp5.687 | |
| Rp4.054 | Rp40.540 | |
| Rp2.844 | Rp284.400 | |
| Rp2.440 | Rp610.000 | |
| Rp2.146 | Rp1.073.000 | |
| Rp2.091 | Rp2.091.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.725 | Rp8.625.000 | |
| Rp1.651 | Rp16.510.000 | |
| Rp1.559 | Rp38.975.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
