RNCE1206BTE154K
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE1206BTE154K
RNCE1206BTE154K
Mfr.:
Description:
Thin Film Resistors - SMD 154KOhms 1206 25ppm 1/4W 200V 0.001 Hi Temp/Stability
Thin Film Resistors - SMD 154KOhms 1206 25ppm 1/4W 200V 0.001 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp4.201 | Rp42.010 | |
| Rp2.935 | Rp293.500 | |
| Rp2.532 | Rp633.000 | |
| Rp2.220 | Rp1.110.000 | |
| Rp2.165 | Rp2.165.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.798 | Rp8.990.000 | |
| Rp1.725 | Rp17.250.000 | |
| Rp1.614 | Rp40.350.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
