RNCE1206DTC15R4
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE1206DTC15R4
RNCE1206DTC15R4
Mfr.:
Description:
Thin Film Resistors - SMD 15.4Ohms 1206 50ppm 1/4W 200V 0.005 Hi Temp/Stability
Thin Film Resistors - SMD 15.4Ohms 1206 50ppm 1/4W 200V 0.005 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp2.954 | Rp29.540 | |
| Rp1.651 | Rp165.100 | |
| Rp1.376 | Rp344.000 | |
| Rp1.174 | Rp587.000 | |
| Rp1.046 | Rp1.046.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp789 | Rp3.945.000 | |
| Rp715 | Rp7.150.000 | |
| Rp624 | Rp15.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
