RNCF0402BTE10K7
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0402BTE10K7
RNCF0402BTE10K7
Mfr.:
Description:
Thin Film Resistors - SMD 10.7KOhms 0402 25ppm 0.001 Precision AEC-Q200
Thin Film Resistors - SMD 10.7KOhms 0402 25ppm 0.001 Precision AEC-Q200
Datasheet:
In Stock: 5.310
-
Stock:
-
5.310 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.054 | Rp6.054 | |
| Rp3.119 | Rp31.190 | |
| Rp1.835 | Rp183.500 | |
| Rp1.559 | Rp389.750 | |
| Rp1.358 | Rp679.000 | |
| Rp1.211 | Rp1.211.000 | |
| Rp991 | Rp4.955.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp881 | Rp8.810.000 | |
| Rp826 | Rp16.520.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
