RNCF0402BTE4K75
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0402BTE4K75
RNCF0402BTE4K75
Mfr.:
Description:
Thin Film Resistors - SMD 4.75KOhms 0402 25ppm 0.1% Precision AEC-Q200
Thin Film Resistors - SMD 4.75KOhms 0402 25ppm 0.1% Precision AEC-Q200
Datasheet:
In Stock: 9.800
-
Stock:
-
9.800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.119 | Rp11.190 | |
| Rp1.046 | Rp104.600 | |
| Rp936 | Rp234.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp844 | Rp8.440.000 | |
| Rp826 | Rp16.520.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
