RNCF0402DTC182K
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0402DTC182K
RNCF0402DTC182K
Mfr.:
Description:
Thin Film Resistors - SMD 182KOhms 0402 50ppm 0.5% Precision AEC-Q200
Thin Film Resistors - SMD 182KOhms 0402 50ppm 0.5% Precision AEC-Q200
Datasheet:
In Stock: 8.395
-
Stock:
-
8.395 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.752 | Rp2.752 | |
| Rp1.358 | Rp13.580 | |
| Rp752 | Rp75.200 | |
| Rp624 | Rp156.000 | |
| Rp550 | Rp275.000 | |
| Rp477 | Rp477.000 | |
| Rp367 | Rp1.835.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp294 | Rp2.940.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
