RNCF0402TKY2K00
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCF0402TKY2K00
RNCF0402TKY2K00
Mfr.:
Description:
Thin Film Resistors - SMD 2KOhms 0402 25ppm 0.01% Precision AEC-Q200
Thin Film Resistors - SMD 2KOhms 0402 25ppm 0.01% Precision AEC-Q200
Datasheet:
In Stock: 265
-
Stock:
-
265Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 16/02/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.059 | Rp37.059 | |
| Rp28.436 | Rp284.360 | |
| Rp22.933 | Rp573.325 | |
| Rp21.281 | Rp2.128.100 | |
| Rp19.997 | Rp4.999.250 | |
| Rp19.447 | Rp9.723.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp18.896 | Rp18.896.000 | |
| Rp18.144 | Rp36.288.000 | |
| Rp17.722 | Rp88.610.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
